MABAES0061

MACOM
937-MABAES0061
MABAES0061

Mfr.:

Description:
Audio Transformers / Signal Transformers 2-800MHz IL 3dB Impedance Ratio 1:4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,711

Stock:
2,711
Can Dispatch Immediately
On Order:
6,000
Expected 19-06-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹334.52 ₹334.52
₹271.15 ₹2,711.50
₹230.15 ₹5,753.75
₹216.18 ₹21,618.00
₹206.86 ₹51,715.00
₹200.34 ₹1,00,170.00
₹194.75 ₹1,94,750.00
Full Reel (Order in multiples of 2000)
₹187.29 ₹3,74,580.00
₹182.63 ₹7,30,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RF Transformers
SMD/SMT
2 MHz to 800 MHz
50 Ohms
- 40 C
+ 85 C
Single
Flux Coupled
SM-22-5
3.81 mm
3.81 mm
2.67 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Maximum DC Current: 240 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 462.805 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.