NPT1012B

MACOM
937-NPT1012B
NPT1012B

Mfr.:

Description:
GaN FETs DC-4.0GHz P1dB 43dBm Gain 13dB GaN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,733.48 ₹20,733.48
₹17,670.66 ₹1,76,706.60
120 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
N-Channel
100 V
4 mA
440 mOhms
- 1.8 V
+ 200 C
44 W
Brand: MACOM
Configuration: Single
Gain: 13 dB
Maximum Operating Frequency: 4 GHz
Packaging: Tray
Product Type: GaN FETs
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: 3 V
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPTx Series GaN Wideband Transistor

MACOM NPTx Series GaN Wideband Transistor is a wideband transistor optimized for DC-2GHz operation. This transistor supports CW, pulsed, and linear operations with output power levels of 100W (50dBm) in an industry-standard plastic package. The NPTx transistors are ideally suited for defense communications, land mobile radio, avionics, wireless infrastructure, ISM applications, and VHF/UHF/L/S-band radar.