PTFC260202FC-V1-R0

MACOM
941-PTFC260202FC1R0
PTFC260202FC-V1-R0

Mfr.:

Description:
RF MOSFET Transistors RF LDMOS FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
₹6,087.45 ₹3,04,372.50
₹5,482.71 ₹5,48,271.00
500 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
Si
65 V
50 mOhms
2.495 GHz to 2.69 GHz
20 dB
25 W
+ 225 C
SMD/SMT
H-37248-4
Reel
Brand: MACOM
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.