SM4T

MACOM
937-SM4T
SM4T

Mfr.:

Description:
RF Mixer Mixer,Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,594.11 ₹23,594.11
₹20,235.90 ₹2,02,359.00
₹19,398.21 ₹4,84,955.25

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
1 MHz to 3.4 GHz
10.5 dB
+ 100 C
- 54 C
SMD/SMT
SMT-6
Brand: MACOM
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8542390090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.