ADA16E6-R11-I1K/R

Not Assigned
ADA16E6-R11-I1K/R

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches F16mm/with light 24V/2NC/IP65

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Emergency Stop Switches / E-Stop Switches
Push-Pull
Illuminated
Red
LED
8 A
125 VAC, 250 VAC
Panel Mount
Solder Lug
Actuator: Round
Actuator Length: 31 mm
Brand: MEAN WELL
Color: Black
Contact Plating: Silver
Height: 28 mm
Housing Material: Polyamide
Length: 73.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: ADA16E6-R11
Subcategory: Switches
Width: 28 mm
Unit Weight: 22.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
ECCN:
EAR99

FEATURED PRODUCTS
MEAN WELL