DPBW06F-15

MEAN WELL
709-DPBW06F-15
DPBW06F-15

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin +/-15Vout +/-200mA SIP Reg Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
345
Expected 01-04-2026
1,358
826
Expected 13-05-2026
532
Expected 25-05-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹905.59 ₹905.59
₹884.92 ₹8,849.20
₹859.77 ₹12,036.78
₹754.66 ₹1,58,478.60
₹753.76 ₹7,59,790.08

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
24 V
9 V
36 V
15 V
200 mA
- 15 V
200 mA
1.5 kV
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
SPBW06 & DPBW06
Brand: MEAN WELL
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SPBW06 & DPBW06 6W DC-DC Regulated Converters

MEAN WELL SPBW06 and DPBW06 6W DC-DC Regulated Converters feature a SIP8 package with industry-standard pinout and a 4:1 wide input range. The units offer single or dual output, high efficiency of up to 89%, 1.5KVDC I/P-O/P isolation voltage, and a working temperature of -40°C to +85°C. Both series comply with EN55032 radiated Class A without additional components. Applications for MEAN WELL SPBW06 and DPBW06 6W DC-DC Regulated Converters include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.