DRT-480-24

709-DRT480-24
DRT-480-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 24V 20A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL TDR-480-24
MEAN WELL
Power Supplies - DIN Rail Mount 480W 24V 20A DinRail 3 Phase 340-550VAC

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-Phase / Three Phase
480 W
340 VAC to 550 VAC, 480 VDC to 780 VDC
1 Output
24 VDC
20 A
Industrial
227 mm (8.937 in)
125.2 mm (4.929 in)
100 mm (3.937 in)
DRT-480
Brand: MEAN WELL
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 6
Subcategory: AC-DC Power Supply
Unit Weight: 2.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.