ELG-100-48A

MEAN WELL
709-ELG100-48A
ELG-100-48A

Mfr.:

Description:
LED Power Supplies 96W 48V 2A IP65 CC + CV adj w/pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,503.57 ₹3,503.57
₹3,335.84 ₹16,679.20
₹3,196.07 ₹31,960.70
₹3,168.12 ₹50,689.92

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
CV + CC
2 A
48 VDC
96 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
199 mm (7.835 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
ELG-100
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Unit Weight: 850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.