GP25B13D-R1B

MEAN WELL
709-GP25B13D-R1B
GP25B13D-R1B

Mfr.:

Description:
Desktop AC Adapters 28W 5V,2.5A 12V,1A -12V,0.3A C8 DIN5pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 09-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,261.30 ₹3,261.30
₹3,102.89 ₹15,514.45
₹2,963.12 ₹29,631.20
₹2,942.62 ₹58,852.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
Universal
90 VAC to 264 VAC, 135 VDC to 370 VDC
3 Output
28 W
5 VDC
2.5 A
Industrial
DIN Connector
5 Pin DIN Plug
1.5 m
Level VI
GP25B-T
Brand: MEAN WELL
Height: 36 mm
Length: 106 mm
Load Regulation: Regulated
Mounting Style: Desktop
Output Current-Channel 3: 300 mA
Output Voltage-Channel 2: 12 VDC
Output Voltage-Channel 3: - 12 VDC
Product Type: Desktop AC Adapters
Factory Pack Quantity: 54
Subcategory: AC-DC Power Supply
Width: 67 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP25A/B & GP50A AC-DC Triple-Output Adapters

MEAN WELL GP25A, GP25B, and GP50A AC-DC Triple-Output Adapters are multiple-output industrial green adapters that meet Level VI energy-saving standards. The GP25A (25W, Class I), GP25B (25W, Class II), and GP50A (50W, Class I) adapters operate from a 90VAC to 264VAC input range. Each series is offered in three models with ±5V/+12V, +5V/±12V, and +5V/±15V output voltage sets. The adapters provide <0.3W no-load power consumption and -20°C to +70ºC operating temperature range. MEAN WELL GP25A, GP25B, and GP50A AC-DC Triple-Output Adapters are ideal for use in industrial equipment, telecommunications devices, electronic devices, and electronic consumer products.