GS90A24-P1M

709-GS90A24-P1M
GS90A24-P1M

Mfr.:

Description:
Desktop AC Adapters 90W 24V 3.75A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL GST90A24-P1M
MEAN WELL
Desktop AC Adapters 90W 24V 3.75A Level VI 2.5x5.5plug

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
90 W
24 VDC
3.75 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5x11)
1.2 m
Level V
GS90
PSE
Brand: MEAN WELL
Compliance: PSE
Height: 32 mm
Length: 145 mm
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 60 mm
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.