GSM160A12-R7B

MEAN WELL
709-GSM160A-12
GSM160A12-R7B

Mfr.:

Description:
Desktop AC Adapters 12V11.5A;18AWGx4C/120cm,DIN 4PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,404.44 ₹5,404.44
₹5,143.54 ₹25,717.70
₹4,919.90 ₹49,199.00
₹4,770.82 ₹95,416.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
Universal
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
138 W
12 VDC
11.5 A
Medical
DIN Connector
4 Pin DIN Plug
1 m
Level VI
GSM160A
2xMOPP
Brand: MEAN WELL
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

Wall Mount AC Adapters

MEAN WELL Wall Mount AC Adapters include power adapters, medical adapters, and interchangeable industrial adapters. GST Power Adapters comply with the newest energy efficiency regulations (EISA 2007/DoE Level VI). SGA Adapters are available in 12W, 18W, 25W, 40W, and 60W models for both EURO and US configurations. GE40 Industrial Adapters are compact, wall-mounted type, green adapter with interchangeable AC plugs. The GE30 Industrial Adapter offers high reliability and an interchangeable AC plug (4 types, including European, USA, UK, and Australian). GSM Medical Adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GEM Medical Adapters comply with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations.

GSM Medical Adapters

MEAN WELL GSM Series AC-DC Medical adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GSM adapters offer high efficiency and low leakage current. Other GSM Series features include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption <0.1W, fully enclosed plastic case, and protections for short circuit, overload, and over voltage. These MEAN WELL devices are ideal for any electrical system that has a low "no load power consumption" requirement.