GST160A36-R7B

MEAN WELL
709-GST160A36-R7B
GST160A36-R7B

Mfr.:

Description:
Desktop AC Adapters 36V4.44A;18AWGx4C/120cm,DIN 4PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
20
Expected 29-07-2026
40
Expected 02-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,696.27 ₹4,696.27
₹4,472.64 ₹22,363.20
₹4,267.64 ₹42,676.40
₹4,146.51 ₹82,930.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
Universal
85 VAC to 264 VAC
1 Output
160 W
36 VDC
4.44 A
Industrial
DIN Connector
4 Pin DIN Plug with Lock
1.2 m
Level Vl
GST160A
AC Inlet Type: C14
Approvals: AS/NZS, BIS, BSMI, CCC GB4943, CSA, EAC TP TC, KC, TUV, UL
Brand: MEAN WELL
Compliance: AS/NZS, BIS, BSMI, CCC GB4943, CSA, EAC TP TC, KC, TUV, UL
Height: 35 mm
Length: 175 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 72 mm
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GSTxx0A AC-DC Industrial Power Adapters

MEAN WELL GSTxx0A AC-DC Industrial Power Adapters are highly reliable, desktop-style, single-output, green Class I power units (with FG) equipped with a standard IEC320-C14 AC inlet. Featuring output voltages ranging from 12VDC to 48VDC, the GSTxx0A Adapters allow energy savings when in either operating or standby mode allowing energy savings and carbon reduction. Other features include an 85VAC to 264VAC input range, efficiency up to 94.5%, and extremely low (<0.15W or <0.5W for the GST280A) no-load power consumption. The GSTxx0A AC-DC Industrial Power Adapters from MEAN WELL are ideal for use with various types of consumer electronic devices in the Eco, household, automation, industrial, security, network, and telecom markets.