NET-50C

709-NET50C
NET-50C

Mfr.:

Description:
Power Supplies - Chassis Mount 50W 5V/4A 15V/1.5A -15V/0.5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL RT-50C
MEAN WELL
Power Supplies - Chassis Mount 50W 5V/4A 15V/1.5A -15V/0.5A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
50 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
3 Output
5 VDC
4 A
15 VDC
Enclosed
Industrial
129 mm (5.079 in)
98 mm (3.858 in)
38 mm (1.496 in)
NET-50
Brand: MEAN WELL
Compliance: UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 15 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 45
Subcategory: Power Supplies
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.