NTS-750-148US

MEAN WELL
709-NTS-750-148US
NTS-750-148US

Mfr.:

Description:
Power Inverters 750W 48V 19A 110VAC US Outlet Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 28-04-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,909.36 ₹20,909.36
₹20,439.50 ₹2,45,274.00
₹20,167.28 ₹4,03,345.60
₹20,039.71 ₹10,42,064.92
100 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
RoHS:  
48 VDC
110 VAC
750 W
3 %
2 Outlet
Chassis Mount
Brand: MEAN WELL
Features: True Sine Wave
Industry: Commercial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: DC-AC Power Inverters
Product Type: Power Inverters
Series: NTS-750
Factory Pack Quantity: 4
Subcategory: DC-AC Power Inverters
Unit Weight: 2.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.

NTS-750 750W True Sine Wave DC-AC Power Inverters

MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters are compact and lightweight devices providing true sine wave output (THD <3%). These highly reliable off-grid inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters feature 1500W peak power, a quality fan with low acoustic noise, and an adjustable AC output voltage and frequency. The series operates over a -25°C to +70°C temperature range and includes complete protection features. NTS-750 is ideal for use in a variety of residential, commercial, marine, automotive, mine, and construction site applications.