NTU-1200-212CN

MEAN WELL
709-NTU-1200-212CN

NTU-1200-212CN

Mfr.:

Description:
Power Inverters 1200W 230Vac12V 120A CN Socket W/UPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,605.84 ₹25,605.84
₹25,565.82 ₹1,53,394.92
₹24,779.34 ₹2,47,793.40
100 Quote

Product Attribute Attribute Value
MEAN WELL
Product Category: Power Inverters
RoHS:  
12 VDC
230 VAC
1.2 kW
1 Outlet
Chassis Mount
Brand: MEAN WELL
Industry: Industrial, Commercial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: DC-AC Power Inverters
Product Type: Power Inverters
Series: NTU-1200
Factory Pack Quantity: 2
Subcategory: DC-AC Power Inverters
Unit Weight: 3.3 kg