RS-75-12

MEAN WELL
709-RS75-12
RS-75-12

Mfr.:

Description:
Power Supplies - Chassis Mount 72W 12V 6A

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
90
Expected 16-06-2026
120
Expected 30-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,667.92 ₹1,667.92
₹1,584.06 ₹7,920.30
₹1,518.83 ₹15,188.30
₹1,472.24 ₹29,444.80

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
72 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
1 Output
12 VDC
6 A
Enclosed
Industrial
129 mm (5.079 in)
98 mm (3.858 in)
38 mm (1.496 in)
RS-75
Brand: MEAN WELL
Compliance: EN60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Part # Aliases: LM75-20B12
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.