RSP-750-24

MEAN WELL
709-RSP750-24
RSP-750-24

Mfr.:

Description:
Power Supplies - Chassis Mount O/P +24V31.3A

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
751.2 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
31.3 A
Enclosed
3 kVAC
90.5 %
Industrial
250 mm
127 mm
41 mm
RSP-750
Brand: MEAN WELL
Compliance: AS/NZS 62368-1; CNS 15598-1; CSA C22.2/EN/UL 62368-1; IEC 60950-1; IS 13252
Dimensions: 250 mm x 127 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Part # Aliases: LMF600-20B24
Unit Weight: 1.64 kg
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
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSP Switching Power Supplies

MEAN WELL RSP Switching Power Supplies are AC/DC low profile enclosed switching power supplies. These power supplies feature a 1U low profile, high efficiency of up to 90%, and free air convection cooling. This makes the MEAN WELL RSP series ideal for applications requiring energy savings, no noise, limited space for installation, and economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, overload, overvoltage, and overtemperature damages.

RSP-750 750W 1U Single Output Power Supplies

MEAN WELL RSP-750 750W 1U Low Profile Single Output Power Supplies are high wattage power supplies that offer short circuit, overload, over voltage, over temperature and fan alarm protections. These power supplies feature universal AC input, high efficiency (up to 92%), built-in 12V/0.1A auxiliary power, built-in active PFC function, built-in remote ON-OFF control, and built-in remote sense function. MEAN WELL RSP-750 Single Output Power Supplies are ideal for factory control or automation apparatus, laser related machines, and test and measurement instruments.

High-Power Switching Power Supplies

MEAN WELL High-Power Switching Power Supplies offer more than 1000W outputs with built-in active PFC function. MEAN WELL's full line of high-power switching power supplies offer high efficiency of up to 92% (depending on model) and voltage optimization can be trimmed. MEAN WELL High-Power Switching Power Supplies offer forced-air cooling via a built-in fan with speed control function and a built-in remote ON/OFF control and remote sense. A variety of protections are available, including short circuit, overvoltage, overtemperature, and overload. These power supplies are UL/CUL/TUV/CB/CE approved.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 285

Stock:
285
Can Dispatch Immediately
On Order:
306
Expected 31-03-2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,334.13 ₹18,334.13
₹17,464.71 ₹1,04,788.26
₹16,690.84 ₹2,00,290.08
₹16,213.14 ₹3,89,115.36