SD-150B-12

MEAN WELL
709-SD150B-12
SD-150B-12

Mfr.:

Description:
DC/DC Converters - Chassis Mount 150W 12V 12.5A Input 19-36VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31
Expected 23-03-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,698.63 ₹4,698.63
₹4,474.03 ₹22,370.15
₹4,276.38 ₹42,763.80
₹4,150.61 ₹66,409.76

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
150 W
24 V
19 V
36 V
12 V
12.5 A
1.5 kV
199 mm
110 mm
50 mm
Industrial
SD-150
Brand: MEAN WELL
Input Voltage: 19 V to 36 V
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 16
Subcategory: DC-DC Converters
Unit Weight: 860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SD Single Output DC-DC Converters

MEAN WELL SD Series Single Output DC-DC Converters are suitable for battery backup systems or transportation vehicles. The metal chassis MEAN WELL SD Single Output DC-DC Converters are available in 15, 25, 50, 200, 350, and 500W devices.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.