SGA25E15-P1J

709-SGA25E15-P1J
SGA25E15-P1J

Mfr.:

Description:
Wall Mount AC Adapters 25W 15V 1.66A EU 2.1x5.5 Level VI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MEAN WELL NGE30E15-P1J
MEAN WELL
Wall Mount AC Adapters 30W 15V 2A EU AC Plug 2.1x5.5 DC plug

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
25 W
15 VDC
1.66 A
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.8 m
Level VI
SGA25
Brand: MEAN WELL
Center Pin Length: 11.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.