SMU01K-05N

MEAN WELL
709-SMU01K-05N
SMU01K-05N

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 3.3Vin 5Vout 200mA SIP-4 Unregulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹488.73 ₹488.73
₹400.69 ₹4,006.90
₹377.33 ₹7,546.60
₹359.36 ₹30,186.24
₹353.07 ₹74,144.70
₹334.20 ₹1,68,436.80

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
3.3 VDC
2.97 VDC
3.63 VDC
5 V
200 mA
1.5 kV
SIP-4
11.7 mm (0.461 in)
10.2 mm (0.402 in)
6 mm (0.236 in)
Industrial
SMU01-N
Application: Analyzer, Data Switch, Telecom/Datacom System
Brand: MEAN WELL
Dimensions: 11.7 mm x 10.2 mm x 6 mm
Input Voltage: 2.97 VDC to 3.63 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

SMU01-N & SMU02-N Unregulated DC-DC Converters

MEAN WELL SMU01-N and SMU02-N Unregulated DC-DC Converters come in an industry-standard SIP-4 package and offer efficiency of up to 90%. The SMU01-N converters feature a 1W power rating, while the SMU02-N series offers a 2W power rating. Specifications include an isolated voltage rating of 1500VDC, low no-load current, and a wide operating temperature range of -40°C to +105°C. The internal potting encapsulation enhances heat dissipation and provides superior resistance to moisture, dust, and vibrations. Ideal applications for SMU01-N and SMU02-N converters from MEAN WELL include electronic instruments, ICT equipment, industrial automation, and system devices that demand high safety isolation standards.