XLG-320-L-AB

MEAN WELL
709-XLG-320-L-AB
XLG-320-L-AB

Mfr.:

Description:
LED Drivers Power Supplies O/P +150-300V1400mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,974.36 ₹5,974.36
₹5,930.34 ₹29,651.70

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
RoHS:  
Constant Power (CP)
1.4 A
150 VDC to 300 VDC
320 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
246 mm (9.685 in)
77 mm (3.031 in)
39.5 mm (1.555 in)
Industrial
PFC
XLG-320
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 9
Subcategory: Power Supplies
Part # Aliases: XLG-320-L-AB-PH
Unit Weight: 1.45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XLG LED Drivers

MEAN WELL XLG LED Drivers are economical drivers with a compact size and high efficiency (up to 94.5%). The drivers are available in 3-in-1 dimming (dim-to-off) and have adjustable output via potentiometer functionality variants. These LED drivers are manufactured in a metal housing design equipped with a functional ground. The XLG LED drivers also provide IP67-rated ingress protection, making XLG LED drivers ideal for indoor and outdoor installations.

XLG-240-48-ABV & XLG-320-48-ABV Poultry LED Power

MEAN WELL XLG-240-48-ABV and XLG-320-48-ABV Poultry LED Power Supplies are flicker-free LED dimming power supplies with constant voltage output, which lowers the chance to panic animals towards the changes in environmental light and improves their growing or egg-laying rates. Due to the varying sizes of animal farms, poultry lighting is currently designed with constant voltage fixtures and wired according to the scale of the site for most. Thus, length restrictions would also need to be considered for dimming uniformity. The physiological characteristics of poultry must also be fully considered, as animals are more sensitive to ambient temperatures and flickers of lighting, especially when the intensity, duration, and spectrum of light exposure greatly influences the growth of poultry. Proper lighting can stimulate appetite, increase food intake, and speed up growth. Therefore, it is necessary to use a dimming power supply without flicker to match suitable lighting. In addition to poultry lighting applications, the MEAN WELL XLG-240-48-ABV and XLG-320-48-ABV Poultry LED Power Supplies flicker-free designs are also suitable for areas that have higher requirements for light flicker, such as photography studios, reading spaces, high-end boutiques, and other places that have higher demands for lighting quality. 

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

XLG-320 315W Constant Power Mode LED Drivers

MEAN WELL XLG-320 315W Constant Power Mode LED Drivers feature high voltage output with operation from 100VAC to 305VAC and current ratings ranging from 1050mA to 1800mA. With high efficiency of up to 94.5%, with a fanless design, the XLG-320 LED Drivers operate from -40°C to +85°C with free air convection. The IP67 rated metal housing allows use in indoor and outdoor applications. An innovative environment-adaptive capability provides reliable power to light various LEDs in a wide range of environments. These power supplies comply with IEC 61347/GB7000.1-2015 and UL8750 international safety regulations. The output and dimming circuit are in accordance with regulations and isolation, ensuring safety to both the user and luminaire system during installation.