DIP05-2A72-21L

MEDER electronic
876-DIP05-2A72-21L
DIP05-2A72-21L

Mfr.:

Description:
Reed Relays 2 Form A 5 V Molded DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 16-06-2026
200
Expected 25-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹540.44 ₹540.44
₹450.99 ₹4,509.90
₹416.51 ₹10,412.75
₹371.79 ₹37,179.00
₹351.29 ₹87,822.50
₹328.93 ₹1,64,465.00
₹313.08 ₹3,13,080.00
₹295.38 ₹7,38,450.00

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Reed Relays
RoHS:  
5 VDC
2 Form A (DPST-NO)
500 mA
200 VAC, 200 VDC
10 W
200 Ohms
DIP
Tube
Brand: MEDER electronic
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3205200021
Unit Weight: 3.057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP Series Reed Relays

The DIP Series Reed Relays from Standex-Meder Electronics are compatible with all current brands of DIP relays and are available in both high and low-profile packages. Standex-Meder Electronics DIP Series offers other significant features such as a very compact design, standard pin configurations, availability of a diode version, IC-pin compatibility, 4.25 kVDC breakdown voltage, and UL approval as well as a high resistance option. In addition, these reed relays have a longer mechanical and electrical life than electromechanical relays because they have no wearing parts and are hermetically sealed. DIP Series Reed Relays also can switch about 10 times faster than electromechanical relays with similar ratings. They come in very small, industry-standard packaging, allowing for simple PCB population while their internal shielding allows them to be stacked in very close matrices. Applications that utilize DIP Series Reed Relays are Test & Measurement, Telecommunications, and Security.

FEATURED PRODUCTS
STANDEX ELECTRONICS