ASP0460322

METZ CONNECT
27-ASP0460322
ASP0460322

Mfr.:

Description:
Pluggable Terminal Blocks SP04603VBNC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹330.79 ₹330.79
₹235.75 ₹2,357.50
₹202.20 ₹5,055.00
₹188.22 ₹9,411.00
₹171.45 ₹17,145.00
₹153.75 ₹38,437.50
₹144.43 ₹72,215.00
₹136.04 ₹1,36,040.00
₹126.72 ₹3,16,800.00

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Pluggable Terminal Blocks
RoHS:  
Terminal Block
3 Position
5.08 mm
Plug-in
Spring Clamp
Free Hanging
10 A
32 V, 200 V
28 AWG
16 AWG
28 AWG to 16 AWG
Black
SP046
Bulk
Brand: METZ CONNECT
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 18.15 mm
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Width: 17 mm
Wire Orientation: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.