PR20C05VBDN

METZ CONNECT
27-PR20C05VBDN
PR20C05VBDN

Mfr.:

Description:
Headers & Wire Housings Pin Header, THR, centerline 2.00 mm, vertical, dual row, 5 pole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,990

Stock:
4,990 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹17.52 ₹175.20
₹14.91 ₹1,491.00
₹13.32 ₹3,330.00
₹12.67 ₹12,670.00
₹12.39 ₹37,170.00
₹11.27 ₹56,350.00
₹10.44 ₹1,04,400.00

Product Attribute Attribute Value Select Attribute
METZ CONNECT
Product Category: Headers & Wire Housings
RoHS:  
Headers
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold Nickel
2.8 mm (0.11 in)
PR20C
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: METZ CONNECT
Contact Material: Copper Zinc Alloy
Housing Colour: Black
IP Rating: IP00
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR20C Board-to-Board Connectors

METZ CONNECT PR20C Board-to-Board Connectors offer a 1A rated current, a 2mm centerline, and 2- to 40-pole designs. These connectors are designed for compact, flexible, and safe printed circuit board (PCB) connections for a single PCB or for interconnecting PCBs. The PR20C connectors from METZ CONNECT feature single- or dual-row construction, PE-HT insulation material, and CuZnPb contact pin material.