851

MG Chemicals
590-851
851

Mfr.:

Description:
Brushes BRASS CLEANING BRUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,296.39 ₹1,296.39
₹1,208.35 ₹6,041.75
₹1,169.72 ₹11,697.20
₹1,120.30 ₹28,007.50
₹1,110.42 ₹2,22,084.00
₹1,104.13 ₹5,52,065.00

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Brushes
RoHS:
Single Head
196.85 mm
Plywood
Bag
1
35 mm
Brass
11.11 mm
6.35 mm
11.11 mm
Brand: MG Chemicals
Product: Brushes
Product Type: Brushes
Series: 851
Factory Pack Quantity: 5
Subcategory: Supplies
Type: Cleaning
Unit Weight: 24.192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS