857

MG Chemicals
590-857
857

Mfr.:

Description:
Brushes HOG HAIR CLEANING BR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,616.22 ₹1,616.22
₹1,481.46 ₹7,407.30
₹1,447.32 ₹14,473.20
₹1,388.03 ₹34,700.75
₹1,387.13 ₹1,38,713.00
₹1,288.31 ₹6,44,155.00

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Brushes
RoHS:
Single Head
125.41 mm
Plywood
Bag
1
22.23 mm
Hog Bristle
12.7 mm
9.53 mm
26.99 mm
Brand: MG Chemicals
Product: Brushes
Product Type: Brushes
Series: 857
Factory Pack Quantity: 5
Subcategory: Supplies
Type: Cleaning
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS