MH10577

MH Connectors
636-MH10577
MH10577

Mfr.:

Description:
D-Sub Standard Connectors IDC, D SOCKET 25 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,264.45 ₹1,264.45
₹1,120.96 ₹11,209.60
₹1,078.09 ₹26,952.25
₹1,034.30 ₹41,372.00
₹977.46 ₹1,17,295.20
₹890.80 ₹2,49,424.00
₹833.03 ₹4,33,175.60
₹764.08 ₹7,64,080.00

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
IDC
Straight
2 Row
Socket
Gold, Tin
IDC Sub-D Connector
Steel
Tin
Unfiltered
MH105
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Copper Alloy
Current Rating: 1.5 A
Insulation Material: Glass Filled Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.