MH10578

MH Connectors
636-MH10578
MH10578

Mfr.:

Description:
D-Sub Standard Connectors IDC, D SOCKET 37 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,434.97 ₹1,434.97
₹1,243.95 ₹12,439.50
₹1,178.73 ₹35,361.90
₹1,161.02 ₹69,661.20
₹1,024.05 ₹1,22,886.00
₹956.03 ₹2,58,128.10
₹935.53 ₹4,77,120.30
₹888.01 ₹9,05,770.20

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
IDC
Straight
2 Row
Socket
Gold, Tin
IDC Sub-D Connector
Steel
Tin
Unfiltered
MH105
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Copper Alloy
Current Rating: 1.5 A
Insulation Material: Glass Filled Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.