MHCCOV-9MEL

MH Connectors
636-MHCCOV-9MEL
MHCCOV-9MEL

Mfr.:

Description:
D-Sub Backshells 9 WAY BUDGET METAL D HOOD T/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 08-07-2026
25
Expected 31-07-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹372.72 ₹372.72
₹315.88 ₹7,897.00
₹309.36 ₹30,936.00
₹282.34 ₹70,585.00
₹264.63 ₹1,32,315.00
₹250.65 ₹2,50,650.00

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Zinc
9 Position
Bulk
Brand: MH Connectors
Cable Diameter: 16 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-9MEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.