MHCCOV-9SCL-BK

MH Connectors
636-MHCCOV-9SCL-BK
MHCCOV-9SCL-BK

Mfr.:

Description:
D-Sub Backshells 9 WAY BUDGET PLASTIC D HOOD-BK T/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18
₹86.47 ₹864.70
₹85.07 ₹2,126.75
₹82.28 ₹8,228.00
₹74.73 ₹18,682.50
₹67.28 ₹33,640.00
₹61.78 ₹61,780.00
₹49.48 ₹1,97,920.00
₹47.43 ₹3,79,440.00

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
9 Position
Bulk
Brand: MH Connectors
Cable Diameter: 11.5 mm
Flammability Rating: UL 94 HB
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-9SCL-BLACK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.