MHDCMR37-ULP

MH Connectors
636-MHDCMR37-ULP
MHDCMR37-ULP

Mfr.:

Description:
D-Sub Backshells DCMR37-ULP - 37WAY ULP HOOD 90 DEGRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹956.03 ₹95,603.00

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Side Entry
1 Entry
Zinc
37 Position
Bulk
Brand: MH Connectors
Cable Diameter: 13 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHDCMR
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: N30E9300000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.