MHDPPK25-G-K

MH Connectors
636-MHDPPK25-G-K
MHDPPK25-G-K

Mfr.:

Description:
D-Sub Backshells DPPK25-GREEN-K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.09 ₹176.09
₹153.63 ₹1,536.30
₹150.03 ₹3,000.60
₹126.67 ₹12,667.00
₹123.98 ₹24,796.00
₹114.10 ₹57,050.00
₹98.82 ₹98,820.00
₹92.54 ₹1,85,080.00

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Nylon
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 14 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHDPPK
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: DPPK25-G-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99