PREF-SGBKWT-V10-R01

MNT Research
392-PREFSGBKWTV10R01
PREF-SGBKWT-V10-R01

Mfr.:

Description:
HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
41
Expected 22-06-2026
Factory Lead Time:
160
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,715.71 ₹83,715.71

Product Attribute Attribute Value Select Attribute
MNT Research
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: MNT Research
Product Type: Panel PCs
Series: MNT Pocket Reform
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MNT Pocket Reform
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471300000
USHTS:
8471300100
JPHTS:
847130000
KRHTS:
8471300000
TARIC:
8471300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MNT Pocket Reform Laptop

MNT Research MNT Pocket Reform Laptop is a modular 7" mini laptop with a micro-optical trackball, ortho-linear mechanical keyboard, and Raspberry Pi RP2040 system controller. This laptop includes i.MX8MPlus processor and 128 x 32-pixel system control OLED. The pocket reform consists of two USB 3.0 ports external (Type-C®), an ix industrial Ethernet port, and an internal M.2 M-key socket for NVMe SSD. This laptop features up-to-date Wi-Fi®, BLUETOOTH®, and support for cellular modems. The reform pocket laptop is upgradeable, recyclable, and reusable.