FS-IoT-BACF

MSA Safety
342-FS-IOT-BACF
FS-IoT-BACF

Mfr.:

Description:
Gateways BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, (Wi-Fi & Vodafone LTE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,80,303.30 ₹1,80,303.30

Product Attribute Attribute Value Select Attribute
MSA Safety
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BACnet IoT Gateways
2.4 GHz
3 Port
Ethernet, RS-232/RS-485, RS-485
12 VDC
24 VDC
- 20 C
+ 70 C
Brand: MSA Safety
Description/Function: Wi-Fi and Vodafone LTE
Dimensions: 101.6 mm x 28 mm x 68 mm
Operating Supply Current: 185 mA
Power Consumption: 8 W
Product Type: Gateways
Security: HTTP, HTTPS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.