MX66UM2G45GXRR00-T

Macronix
95-66UM2G45GXRR00
MX66UM2G45GXRR00-T

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,304.32 ₹3,304.32
₹3,057.26 ₹30,572.60
₹2,958.43 ₹73,960.75
₹2,885.66 ₹1,44,283.00
₹2,812.89 ₹2,81,289.00
₹2,720.36 ₹6,80,090.00
480 Quote

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
MX66UM
2 Gbit
1.65 V
2 V
220 mA
SPI
133 MHz
256 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
AEC-Q200
Tray
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX66UM2G45GXRR00
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX