900-0107A

MakerBot
76-900-0107A
900-0107A

Mfr.:

Description:
3D Printing Accessories UltiMaker Nozzle Pack (1A, 1XA, 2A, 2XA extruders)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printing Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Nozzle with PTFE Pack
Method Extruders 1A, 1Xa, 2A, 2XA
Brand: MakerBot
Packaging: Each
Product: Accessories
Product Type: 3D Printer Accessories
Series: Method
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Tradename: MakerBot
Unit Weight: 36.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

METHOD 3D Printer Accessories

MakerBot METHOD 3D Printer Accessories feature a broad assortment of products designed to work with the METHOD family of intermediate 3D printers. The portfolio includes build plates, extruders, nozzles and polytetrafluoroethylene (PTFE) packs, clean air system, base station, wash tank, and more. The extruder options include model 1A, support 2A, composite, and METHOD LABS Gen 2 experimental. MakerBot printer accessories help maintain and optimize METHOD 3D printers for superior, long-lasting performance.