GLOWSTITCH-STRIPS-WHITE

MakerQueenAU
392-GLOWSTITCHSTRPWH
GLOWSTITCH-STRIPS-WHITE

Mfr.:

Description:
LED Lighting Development Tools 10 cool white LED strips, having 1 LED per strip.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,078.08 ₹1,078.08

Product Attribute Attribute Value Select Attribute
MakerQueenAU
Product Category: LED Lighting Development Tools
RoHS:  
Development Kits
0807 LED
3 V
GlowStitch LEDs
Each
Brand: MakerQueenAU
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GlowStitch White LEDs
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

GlowStitch LEDs

MakerQueenAU GlowStitch LEDs are the ultimate solution for adding lights to sewing and crafting projects. These LEDs are designed using flexible circuit boards that are machine sewable, making them suitable for a wide range of applications. The GlowStitch LEDs are available in sheets of 10, with options for color cycling strips (3 LEDs each) and white LED strips (1 LED each). The base of each sheet includes a test point to attach the battery holder to illuminate the LEDs. These sheets feature a matte black finish with an immersion gold coating. Typical applications include wearable technology, crafting, paper circuits, art projects, and cosplay.