AST612Q

Mallory Sonalert
539-AST612Q
AST612Q

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, 8-16VPP, TUBE 2.4KHZ, 12.6X12.6X7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹405.33 ₹405.33
₹361.54 ₹3,615.40
₹326.13 ₹8,153.25
₹293.52 ₹10,273.20
₹270.22 ₹28,373.10
₹259.04 ₹72,531.20

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transducers
Piezoelectric
12 V
50 mA
SMD/SMT
12 mm L x 12 mm W x 7.5 mm H
Brand: Mallory Sonalert
Height: 7.5 mm
Length: 12 mm
Packaging: Tube
Product Type: Audio Indicators & Alerts
Series: AST
Factory Pack Quantity: 35
Subcategory: Audio Devices
Width: 12 mm
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AST SMT Transducers

Mallory Sonalert AST SMT Transducers offer a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and a 1.5V to 12V voltage range. AST series transducers feature a 73dBA to 90dBA sound pressure level range, 110mA maximum current rating, and a diameter of up to 17.5mm. Mallory Sonalert AST SMT Transducers are RoHS compliant.