FPM19-FJ6-A0Z4B3

Mallory Sonalert
539-FPM19-FJ6-A0Z4B3
FPM19-FJ6-A0Z4B3

Mfr.:

Description:
Pushbutton Switches SWITCH-LED SPST 19MM B 3V 20A FLAT STK IP67 IK09

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,711.72 ₹1,711.72
₹1,453.61 ₹14,536.10
₹1,411.68 ₹28,233.60
₹1,339.00 ₹66,950.00
₹1,290.54 ₹1,29,054.00
₹1,209.48 ₹2,41,896.00
₹1,134.00 ₹5,67,000.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Pushbutton Switches
RoHS:  
FPM
Pushbutton Switches
Illuminated
SPST-NO
Panel Mount
OFF - ON
LED
Blue
Round
20 A
36 VDC
250 VAC
Solder Lug
Bulk
Brand: Mallory Sonalert
Diameter: 19 mm
Housing Material: Aluminum
Length: 26 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Hole Size: 19 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.