JR28-R-4LCT1

Mallory Sonalert
539-JR28-R-4LCT1
JR28-R-4LCT1

Mfr.:

Description:
Tower Lights - Assembled 30MM 24VAC/DC R POLE CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,785.94 ₹8,785.94
₹8,501.74 ₹85,017.40
₹8,213.82 ₹8,21,382.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
JR
Panel Mount
Wire Lead
28 VAC/28 VDC
IP52
Continuous
Brand: Mallory Sonalert
Current Rating: 50 mA
Diameter: 30.73 mm
Length: 102 mm
Product: Stacklights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: With Sound
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.