PS-593SCQ

Mallory Sonalert
539-PS593SCQ
PS-593SCQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SIREN, 5-15VDC 105DB, 55X53MM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,694.01 ₹1,694.01
₹1,253.27 ₹31,331.75
₹1,205.75 ₹60,287.50
₹1,082.75 ₹1,08,275.00
₹1,081.82 ₹2,70,455.00
₹1,079.96 ₹10,79,960.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Alarms
Piezoelectric
110 dB
Siren
3.5 kHz
12 VDC
250 mA
Wire Lead
Flange Mount
55 mm x 53 mm
PS
Brand: Mallory Sonalert
Diameter: 55 mm
Height: 53 mm
Length: 55 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 55 mm
Unit Weight: 110.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
USHTS:
8512300020
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.