SBS300FL

Mallory Sonalert
539-SBS300FL
SBS300FL

Mfr.:

Description:
Speakers & Transducers IEC MTD SPEAKER 8OHM 100DB 325FREQ FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,534.47 ₹1,534.47
₹1,211.94 ₹12,119.40
₹1,086.17 ₹27,154.25
₹965.78 ₹48,289.00
₹831.92 ₹4,15,960.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Flange Mount
325 Hz
105 dBA
8 Ohms
1 W
Round
Wire Leads
- 30 C
+ 65 C
44.5 mm
15 mm
Brand: Mallory Sonalert
Dimensions: 61.5 mm L x 61.5 mm W x 15 mm H
Height: 15 mm
Height - in: 0.591 in
Height - mm: 15 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SBS
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 2.8 V
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.