SC110EPR

Mallory Sonalert
539-SC110EPR
SC110EPR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 30-120V 1900HZ, SOFT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,658.82 ₹5,658.82
₹5,249.76 ₹52,497.60
₹5,085.76 ₹1,27,144.00
₹4,956.24 ₹2,47,812.00
₹4,481.96 ₹4,48,196.00
₹4,195.90 ₹10,48,975.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Alarms
Piezoelectric
73 dBA
Pulse
1.9 kHz
120 VAC/120 VDC
13 mA
Screw
Panel Mount
42.85 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.