SC110FK

Mallory Sonalert
539-SC110FK
SC110FK

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SHORT PULSE, 30-120V 2900HZ, SOFT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,865.73 ₹4,865.73
₹4,718.40 ₹47,184.00
₹4,717.50 ₹1,17,937.50
₹4,253.03 ₹4,25,303.00
₹3,739.14 ₹9,34,785.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 13 mA
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99