SC110NJ

Mallory Sonalert
539-SC110NJ
SC110NJ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW INTER 30-120V

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,595.24 ₹5,595.24
₹4,745.35 ₹47,453.50
₹4,286.27 ₹1,07,156.75

RoHS Version

Mallory Sonalert SC110NJR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial SLOW PULSE, 30-120V XLOUD, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 24 mA
Diameter: 1.69 in
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tone: Pulse
Voltage Rating: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99