SC2036CP

Mallory Sonalert
539-SC2036CP
SC2036CP

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CHIME, 20-36VDC 1000HZ, ONE PULSE

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,023.69 ₹3,023.69
₹2,280.11 ₹22,801.10
₹2,065.80 ₹51,645.00
₹1,926.96 ₹96,348.00
₹1,842.17 ₹1,84,217.00
₹1,795.58 ₹8,97,790.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
68 dBA
Pulse
1 kHz
36 V
25 mA
Panel Mount
SC
Brand: Mallory Sonalert
Diameter: 42.85 mm
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.