SC616N

Mallory Sonalert
539-SC616N
SC616N

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial LOUD CONT 6-16V

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,867.15 ₹2,867.15
₹2,404.04 ₹24,040.40
₹2,292.23 ₹57,305.75
₹2,091.89 ₹1,04,594.50
₹1,949.33 ₹1,94,933.00
₹1,882.24 ₹4,70,560.00

RoHS Version

Mallory Sonalert SC616NR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 6-16VDC XLOUD, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: No - RoHS Version Available
Alarms
Piezoelectric
80 dBA
Continuous
2.9 kHz
16 VDC
22 mA
Screw
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Diameter: 43 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.