SC616NL

Mallory Sonalert
539-SC616NL
SC616NL

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 6-16VDC 2900HZ, CUL APPRVD

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,032.18 ₹2,03,218.00

RoHS Version

Mallory Sonalert SC616NLR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CONSTANT, 6-16VDC 2900HZ, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 22 mA
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99