SC616NP

Mallory Sonalert
539-SC616NP
SC616NP

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST INTER 6-16V UA

Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Mallory Sonalert SC616NPR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial FAST PULSE, 6-16VDC XLOUD, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 22 mA
Diameter: 42.85 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tone: Pulse
Voltage Rating: 16 V
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99