SC628F

Mallory Sonalert
539-SC628F
SC628F

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 6-28VDC 2900HZ, SOFT

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,299.01 ₹2,299.01
₹2,298.11 ₹57,452.75
₹2,007.92 ₹2,00,792.00
₹1,765.36 ₹4,41,340.00
₹1,734.81 ₹8,67,405.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Brand: Mallory Sonalert
Current Rating: 4 mA
Mounting Style: Flush Mount
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 28 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99